Datasheets
74AHCT74PW,112 by:

74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin

Part Details for 74AHCT74PW,112 by NXP Semiconductors

Overview of 74AHCT74PW,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHCT74PW,112

Part # Distributor Description Stock Price Buy
Rochester Electronics 74AHCT74 - Dual D-type flip-flop ' RoHS: Compliant Status: Obsolete Min Qty: 1 589
  • 1 $0.1275
  • 25 $0.1250
  • 100 $0.1199
  • 500 $0.1148
  • 1,000 $0.1084
$0.1084 / $0.1275 Buy Now

Part Details for 74AHCT74PW,112

74AHCT74PW,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74AHCT74PW,112 Part Data Attributes

74AHCT74PW,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74AHCT74PW,112 NXP Semiconductors 74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family AHCT/VHCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 65000000 Hz
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 80 MHz

Alternate Parts for 74AHCT74PW,112

This table gives cross-reference parts and alternative options found for 74AHCT74PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT74PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT74PW,112 74HC74; 74HCT74 - Dual D-type flip-flop with set and reset; positive edge-trigger@en-us TSSOP 14-Pin Nexperia 74AHCT74PW,112 vs 74HCT74PW,112
74AHCT74PW,118 74AHC(T)74 - Dual D-type flip-flop with set and reset; positive-edge trigger TSSOP 14-Pin NXP Semiconductors 74AHCT74PW,112 vs 74AHCT74PW,118
M74HCT74MTC D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74AHCT74PW,112 vs M74HCT74MTC
SN74HCT74PWRE4 Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85 Texas Instruments 74AHCT74PW,112 vs SN74HCT74PWRE4
MM74HCT74MTCX D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Rochester Electronics LLC 74AHCT74PW,112 vs MM74HCT74MTCX
74AHCT74PW,112 74AHC74; 74AHCT74 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia 74AHCT74PW,112 vs 74AHCT74PW,112
74VHCT74AMTC D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74AHCT74PW,112 vs 74VHCT74AMTC
SN74AHCT74PWRE4 AHCT/VHCT/VT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 74AHCT74PW,112 vs SN74AHCT74PWRE4
SN74AHCT74PWLE Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125 Texas Instruments 74AHCT74PW,112 vs SN74AHCT74PWLE
M74HCT74TTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics 74AHCT74PW,112 vs M74HCT74TTR
Part Number Description Manufacturer Compare
MM74HCT74MTC D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74AHCT74PW,112 vs MM74HCT74MTC
74AHCT74PW-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin Nexperia 74AHCT74PW,112 vs 74AHCT74PW-Q100J
HD74HCT74AFP D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, FP-14DA Hitachi Ltd 74AHCT74PW,112 vs HD74HCT74AFP
JM38510/65352B2A Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 Texas Instruments 74AHCT74PW,112 vs JM38510/65352B2A
74AHCT74D-Q100J 74AHC74-Q100; 74AHCT74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us SOIC 14-Pin Nexperia 74AHCT74PW,112 vs 74AHCT74D-Q100J
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation 74AHCT74PW,112 vs 74VHCT74MTCX
74VHCT74MTCX D Flip-Flop, AHCT/VHCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 National Semiconductor Corporation 74AHCT74PW,112 vs 74VHCT74MTCX
TC74VHCT74F(EL) IC AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, FF/Latch Toshiba America Electronic Components 74AHCT74PW,112 vs TC74VHCT74F(EL)
M74HCT74TTR HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics 74AHCT74PW,112 vs M74HCT74TTR
54VHCT74E/883 AHCT/VHCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 74AHCT74PW,112 vs 54VHCT74E/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT74PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT74PW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT74PW,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT74PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT74PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT74PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT74PW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT74PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT74PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: