Logic
74AHCT86D,112
Description: 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin

Overview of 74AHCT86D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for 74AHCT86D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT86D112-ND
DigiKey IC GATE XOR 4CH 2-INP 14-SO Min Qty: 3328 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT 4560
In Stock
  • 3,328 $0.0900
$0.0900 Buy Now
Rochester Electronics 74AHCT86D - XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4560
  • 1 $0.0910
  • 25 $0.0892
  • 100 $0.0855
  • 500 $0.0819
  • 1,000 $0.0774
$0.0774 / $0.0910 Buy Now

CAD Models for 74AHCT86D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT86D,112 by NXP Semiconductors

74AHCT86D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 74AHCT86D,112
    NXP Semiconductors
    74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin
    VS

Alternate Parts for 74AHCT86D,112

This table gives cross-reference parts and alternative options found for 74AHCT86D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT86D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT86DRE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT86D,112 vs SN74AHCT86DRE4
SN74AHCT86NSR 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SO -40 to 125 Texas Instruments 74AHCT86D,112 vs SN74AHCT86NSR
74AHCT86D,118 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors 74AHCT86D,112 vs 74AHCT86D,118
SN74AHCT86DG4 Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 125 Texas Instruments 74AHCT86D,112 vs SN74AHCT86DG4
MC74VHCT86ADR2 AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi 74AHCT86D,112 vs MC74VHCT86ADR2
935263554118 IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 74AHCT86D,112 vs 935263554118
SN74AHCT86NSRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74AHCT86D,112 vs SN74AHCT86NSRG4
TC74VHCT86AF IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74AHCT86D,112 vs TC74VHCT86AF
SN74AHCT86DRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT86D,112 vs SN74AHCT86DRG4
MC74VHCT86AMG AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi 74AHCT86D,112 vs MC74VHCT86AMG
Part Number Description Manufacturer Compare
74AHCT86D,118 74AHC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin NXP Semiconductors 74AHCT86D,112 vs 74AHCT86D,118
MC74VHCT86AMG AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi 74AHCT86D,112 vs MC74VHCT86AMG
935263554112 XOR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74AHCT86D,112 vs 935263554112
TC74VHCT86AFN IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 74AHCT86D,112 vs TC74VHCT86AFN
MC74VHCT86ADR2 AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 onsemi 74AHCT86D,112 vs MC74VHCT86ADR2
SN74AHCT86DRE4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT86D,112 vs SN74AHCT86DRE4
MC74VHCT86AMELG AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, EIAJ, SOIC-14 onsemi 74AHCT86D,112 vs MC74VHCT86AMELG
SN74AHCT86DRG4 AHCT/VHCT/VT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74AHCT86D,112 vs SN74AHCT86DRG4
TC74VHCT86AF IC AHCT/VHCT SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate Toshiba America Electronic Components 74AHCT86D,112 vs TC74VHCT86AF
74AHCT86S14-13 XOR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated 74AHCT86D,112 vs 74AHCT86S14-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT86D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT86D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT86D,112 would you like to use for your alert(s)?
  • Please alert me when 74AHCT86D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT86D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT86D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT86D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT86D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT86D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: