-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC86-Q100; 74AHCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74AHCT86PW-Q100JTR-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1114 / $0.1436 | Buy Now |
DISTI #
74AHCT86PW-Q100J
|
Avnet Americas | XOR Gate CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT86PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1160 | Buy Now |
DISTI #
771-74AHCT86PWQ100J
|
Mouser Electronics | Logic Gates 74AHCT86PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 2467 |
|
$0.1110 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 | 0 |
|
$0.1060 | Buy Now |
|
Rochester Electronics | 74AHCT86PW - Quad 2-input EXCLUSIVE-OR gate RoHS: Compliant Status: Active Min Qty: 1 | 42500 |
|
$0.0962 / $0.1132 | Buy Now |
DISTI #
74AHCT86PW-Q100J
|
TTI | Logic Gates 74AHCT86PW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1090 | Buy Now |
DISTI #
74AHCT86PW-Q100J
|
Avnet Americas | XOR Gate CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT86PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1160 | Buy Now |
DISTI #
74AHCT86PW-Q100J
|
Avnet Americas | XOR Gate CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT86PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1160 | Buy Now |
DISTI #
74AHCT86PW-Q100J
|
Avnet Silica | XOR Gate CMOS 14-Pin TSSOP T/R (Alt: 74AHCT86PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT86PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT86PW-Q100J
Nexperia
74AHC86-Q100; 74AHCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |