Part Details for 74AHCT86S14-13 by Diodes Incorporated
Overview of 74AHCT86S14-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHCT86S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHCT86S14-13DICT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2274 In Stock |
|
$0.1014 / $0.4400 | Buy Now |
DISTI #
74AHCT86S14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT86S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74AHCT86S14-13
|
Mouser Electronics | Logic Gates QUAD 2INPUT 4.5-5.5V 8mA at VCC 4.5V RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1616 / $0.8080 | Buy Now | |
DISTI #
74AHCT86S14-13
|
Avnet Americas | XOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74AHCT86S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
|
Chip1Cloud | IC GATE XOR 4CH 2-INP 14-SO | 10000 |
|
RFQ | |
|
LCSC | 20uA 4.5V5.5V 4 10ns5V50pF XORGate SO-14 Gates ROHS | 45 |
|
$0.0947 / $0.0997 | Buy Now |