Part Details for 74ALVC00BQ,115 by NXP Semiconductors
Overview of 74ALVC00BQ,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74ALVC00BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVC00BQ,115-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DHVQFN Min Qty: 2587 Container: Bulk MARKETPLACE PRODUCT |
2587 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 2587 |
|
$0.1231 / $0.1448 | Buy Now |
Part Details for 74ALVC00BQ,115
74ALVC00BQ,115 CAD Models
74ALVC00BQ,115 Part Data Attributes:
|
74ALVC00BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC00BQ,115
NXP Semiconductors
74ALVC00 - Quad 2-input NAND gate QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
Alternate Parts for 74ALVC00BQ,115
This table gives cross-reference parts and alternative options found for 74ALVC00BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC00BQ,115 | 74ALVC00 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | 74ALVC00BQ,115 vs 74ALVC00BQ,115 |
SN74ALVC00RGYR | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 | Texas Instruments | 74ALVC00BQ,115 vs SN74ALVC00RGYR |