Part Details for 74ALVC125D,112 by NXP Semiconductors
Overview of 74ALVC125D,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE | |
74ALVC125DC8 | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for 74ALVC125D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVC125D - Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1842 |
|
$0.1555 / $0.1829 | Buy Now |
Part Details for 74ALVC125D,112
74ALVC125D,112 CAD Models
74ALVC125D,112 Part Data Attributes
|
74ALVC125D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC125D,112
NXP Semiconductors
74ALVC125 - Quad buffer/line driver; 3-state SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74ALVC125D,112
This table gives cross-reference parts and alternative options found for 74ALVC125D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC125D,112 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74ALVC125D,112 vs 74ALVC125D,112 |
SN74ALVC125DRG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | 74ALVC125D,112 vs SN74ALVC125DRG4 |
74ALVC125D,118 | 74ALVC125 - Quad buffer/line driver; 3-state SOIC 14-Pin | NXP Semiconductors | 74ALVC125D,112 vs 74ALVC125D,118 |
SN74ALVC125DG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | 74ALVC125D,112 vs SN74ALVC125DG4 |
IDT74ALVC125DC | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | 74ALVC125D,112 vs IDT74ALVC125DC |
74ALVC125D,118 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | 74ALVC125D,112 vs 74ALVC125D,118 |
935269718112 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125D,112 vs 935269718112 |
935269718112 | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | NXP Semiconductors | 74ALVC125D,112 vs 935269718112 |
SN74ALVC125DR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ALVC125D,112 vs SN74ALVC125DR |
SN74ALVC125D | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | 74ALVC125D,112 vs SN74ALVC125D |