Part Details for 74ALVC125PW,118 by NXP Semiconductors
Overview of 74ALVC125PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC125PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVC125PW,118-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 14TSSOP Min Qty: 1965 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74ALVC125PW - Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.1310 / $0.1541 | Buy Now |
DISTI #
4268853
|
Farnell | RoHS: Compliant Min Qty: 2378 Container: Each | 0 |
|
$0.2198 | Buy Now |
Part Details for 74ALVC125PW,118
74ALVC125PW,118 CAD Models
74ALVC125PW,118 Part Data Attributes:
|
74ALVC125PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC125PW,118
NXP Semiconductors
74ALVC125 - Quad buffer/line driver; 3-state TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC125PW,118
This table gives cross-reference parts and alternative options found for 74ALVC125PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269719112 | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74ALVC125PW,118 vs 935269719112 |
74ALVC125PW | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,118 vs 74ALVC125PW |
74ALVC125PW | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74ALVC125PW,118 vs 74ALVC125PW |
74ALVC125PW,112 | 74ALVC125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | NXP Semiconductors | 74ALVC125PW,118 vs 74ALVC125PW,112 |
SN74ALVC125PWRG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,118 vs SN74ALVC125PWRG4 |
74ALVC125PW,112 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74ALVC125PW,118 vs 74ALVC125PW,112 |
SN74ALVC125PWR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,118 vs SN74ALVC125PWR |
SN74ALVC125PWG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,118 vs SN74ALVC125PWG4 |
935269719118 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,118 vs 935269719118 |
SN74ALVC125PWRE4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,118 vs SN74ALVC125PWRE4 |