Part Details for 74ALVC125PW,112 by NXP Semiconductors
Overview of 74ALVC125PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC125PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74ALVC125 - Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1339 |
|
$0.1544 / $0.1817 | Buy Now |
|
Velocity Electronics | Our Stock | 1440 |
|
RFQ |
Part Details for 74ALVC125PW,112
74ALVC125PW,112 CAD Models
74ALVC125PW,112 Part Data Attributes
|
74ALVC125PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVC125PW,112
NXP Semiconductors
74ALVC125 - Quad buffer/line driver; 3-state TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC125PW,112
This table gives cross-reference parts and alternative options found for 74ALVC125PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC125PWRG4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWRG4 |
935269719118 | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74ALVC125PW,112 vs 935269719118 |
935269719118 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,112 vs 935269719118 |
SN74ALVC125PWE4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWE4 |
SN74ALVC125PWG4 | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWG4 |
74ALVC125PW,118 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74ALVC125PW,112 vs 74ALVC125PW,118 |
74ALVC125PW | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74ALVC125PW,112 vs 74ALVC125PW |
SN74ALVC125PWRE4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWRE4 |
935269719112 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,112 vs 935269719112 |
TC74VCX125FT | IC ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74ALVC125PW,112 vs TC74VCX125FT |