-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVC125PW,112
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74ALVC125PW,112) RoHS: Compliant Min Qty: 2007 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 26400 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74ALVC125 - Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26400 |
|
$0.1544 / $0.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC125PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC125PW,112
Nexperia
74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ALVC125PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC125PW | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74ALVC125PW,112 vs 74ALVC125PW |
935269719118 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,112 vs 935269719118 |
SN74ALVC125PWR | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWR |
IDT74ALVC125PG8 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC125PW,112 vs IDT74ALVC125PG8 |
TC74VCX125FT | IC ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74ALVC125PW,112 vs TC74VCX125FT |
SN74ALVC125PWLE | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWLE |
935269719112 | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74ALVC125PW,112 vs 935269719112 |
SN74ALVC125PWRE4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWRE4 |
74ALVC125PW,118 | 74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 74ALVC125PW,112 vs 74ALVC125PW,118 |
SN74ALVC125PWE4 | 4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC125PW,112 vs SN74ALVC125PWE4 |