Logic
74ALVC14D,118
Description: 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin

Overview of 74ALVC14D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVC14DC8 Renesas Electronics Corporation HEX SCHIMITT TRIGGER INVE
74ALVC14DC Renesas Electronics Corporation HEX SCHIMITT TRIGGER INVE
SN74ALVC14DR Texas Instruments Hex Schmitt-Trigger Inverter 14-SOIC -40 to 85

Price & Stock for 74ALVC14D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ALVC14D,118-954-ND
DigiKey IC INVERTER Min Qty: 2103 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4780
In Stock
  • 2,103 $0.1400
$0.1400 Buy Now
Rochester Electronics 74ALVC14D - Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 1000
  • 1 $0.1441
  • 25 $0.1412
  • 100 $0.1355
  • 500 $0.1297
  • 1,000 $0.1225
$0.1225 / $0.1441 Buy Now

CAD Models for 74ALVC14D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC14D,118 by NXP Semiconductors

74ALVC14D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
Pin Count
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 74ALVC14D,118
    NXP Semiconductors
    74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin
    VS

Alternate Parts for 74ALVC14D,118

This table gives cross-reference parts and alternative options found for 74ALVC14D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC14D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors 74ALVC14D,118 vs 74ALVC14D,112
IDT74ALVC14DC8 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74ALVC14D,118 vs IDT74ALVC14DC8
SN74ALVC14DE4 ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments 74ALVC14D,118 vs SN74ALVC14DE4
SN74ALVC14DR 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14DR
74ALVC14D Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 74ALVC14D
SN74ALVC14D 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14D
935269722118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 935269722118
SN74ALVC14DG4 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14DG4
935269722112 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC14D,118 vs 935269722112
935269722112 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 935269722112
Part Number Description Manufacturer Compare
IDT74ALVC14DC8 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc 74ALVC14D,118 vs IDT74ALVC14DC8
SN74ALVC14DR 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14DR
74ALVC14D Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 74ALVC14D
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia 74ALVC14D,118 vs 74ALVC14D,112
935269722112 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 935269722112
74ALVC14D,112 74ALVC14 - Hex inverting Schmitt trigger SOIC 14-Pin NXP Semiconductors 74ALVC14D,118 vs 74ALVC14D,112
SN74ALVC14D 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14D
935269722112 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74ALVC14D,118 vs 935269722112
935269722118 Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 74ALVC14D,118 vs 935269722118
SN74ALVC14DG4 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 Texas Instruments 74ALVC14D,118 vs SN74ALVC14DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC14D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC14D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVC14D,118 would you like to use for your alert(s)?
  • Please alert me when 74ALVC14D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC14D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC14D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC14D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC14D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: