-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC14PWR | Texas Instruments | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVC14PW,112
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74ALVC14PW,112) RoHS: Compliant Min Qty: 2591 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6007 Partner Stock |
|
$0.1206 / $0.1332 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 96 | 0 |
|
$0.2650 | Buy Now |
|
Rochester Electronics | 74ALVC14PW - Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1756 |
|
$0.1196 / $0.1407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC14PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC14PW,112
Nexperia
74ALVC14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ALVC14PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC14PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC14PG8 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC14PW,112 vs IDT74ALVC14PG8 |
IDT74ALVC14PG | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC14PW,112 vs IDT74ALVC14PG |
74ALVC14PW,118 | 74ALVC14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74ALVC14PW,112 vs 74ALVC14PW,118 |
74ALVC14PW | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC14PW,112 vs 74ALVC14PW |
74ALVC14PW | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74ALVC14PW,112 vs 74ALVC14PW |
SN74ALVC14PWR | 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC14PW,112 vs SN74ALVC14PWR |
935269723112 | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC14PW,112 vs 935269723112 |
SN74ALVC14PWRG4 | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC14PW,112 vs SN74ALVC14PWRG4 |
SN74ALVC14PWRE4 | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC14PW,112 vs SN74ALVC14PWRE4 |
935269723112 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74ALVC14PW,112 vs 935269723112 |