-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2228
|
Newark | Transceiver, Bidirectional, -40To85Deg C Rohs Compliant: Yes |Nexperia 74ALVC16245DGG,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6590 / $1.2300 | Buy Now |
DISTI #
1727-4059-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1965 In Stock |
|
$0.5541 / $1.5000 | Buy Now |
DISTI #
74ALVC16245DGG,118
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC16245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5315 / $0.6343 | Buy Now |
DISTI #
771-74ALVC16245D
|
Mouser Electronics | Bus Transceivers 74ALVC16245DGG/SOT362/TSSOP48 RoHS: Compliant | 1560 |
|
$0.5510 / $1.1400 | Buy Now |
DISTI #
V72:2272_06482375
|
Arrow Electronics | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1285 |
|
$0.5786 / $0.6609 | Buy Now |
|
Future Electronics | 74ALVC Series 3.6 V 3-State 16-Bit Transceiver with Direction Pin - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5450 / $0.5750 | Buy Now |
|
Future Electronics | 74ALVC Series 3.6 V 3-State 16-Bit Transceiver with Direction Pin - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
66679514
|
Verical | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2305 | Americas - 1285 |
|
$0.5786 / $0.6394 | Buy Now |
DISTI #
74ALVC16245DGG,118
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC16245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5315 / $0.6343 | Buy Now |
DISTI #
74ALVC16245DGG,118
|
Avnet Asia | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R (Alt: 74ALVC16245DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5308 / $0.5937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC16245DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC16245DGG,118
Nexperia
74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.7 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |