Part Details for 74ALVC16835PFG by Integrated Device Technology Inc
Overview of 74ALVC16835PFG by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74ALVC16835PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVC16835PFG-ND
|
DigiKey | 3.3V 18-BIT UNIVERSAL BUS DRIVER Min Qty: 523 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7688 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | 74ALVC16835 - 3.3V CMOS 18-Bit Universal Bus Driver With 3-State Output RoHS: Compliant Status: Obsolete Min Qty: 1 | 7688 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for 74ALVC16835PFG
74ALVC16835PFG CAD Models
74ALVC16835PFG Part Data Attributes
|
74ALVC16835PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74ALVC16835PFG
Integrated Device Technology Inc
TVSOP-56, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TVSOP | |
Package Description | TVSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PFG56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 11.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC16835PFG
This table gives cross-reference parts and alternative options found for 74ALVC16835PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC16835PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16835PFG8 | TVSOP-56, Reel | Integrated Device Technology Inc | 74ALVC16835PFG vs 74ALVC16835PFG8 |
74ALVC16835PFG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TVSOP-56 | Rochester Electronics LLC | 74ALVC16835PFG vs 74ALVC16835PFG8 |