-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1894
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC244D,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 | Buy Now |
DISTI #
1727-74ALVC244D,118CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.2717 / $0.8500 | Buy Now |
DISTI #
74ALVC244D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC244D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2566 / $0.3062 | Buy Now |
DISTI #
771-ALVC244D118
|
Mouser Electronics | Buffers & Line Drivers 74ALVC244D/SOT163/SO20 RoHS: Compliant | 1986 |
|
$0.2710 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.2690 | Buy Now |
DISTI #
74ALVC244D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC244D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2566 / $0.3062 | Buy Now |
DISTI #
74ALVC244D,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74ALVC244D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC244D,118
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74ALVC244D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3936421
|
Farnell | IC, QUAD BUFFER RoHS: Compliant Min Qty: 2000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC244D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC244D,118
Nexperia
74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVC244D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC244D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX244WMX_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | 74ALVC244D,118 vs 74LCX244WMX_NL |
IDT74ALVC244SOG | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | 74ALVC244D,118 vs IDT74ALVC244SOG |
MC74LCX244DWG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE | onsemi | 74ALVC244D,118 vs MC74LCX244DWG |
SN74ALVCH244DWG4 | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | 74ALVC244D,118 vs SN74ALVCH244DWG4 |
74ALVC244D-T | IC ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | 74ALVC244D,118 vs 74ALVC244D-T |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 74ALVC244D,118 vs MC74LCX244DW |
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | 74ALVC244D,118 vs 74ALVC244D |
SN74ALVC244DW | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74ALVC244D,118 vs SN74ALVC244DW |
PI74LCX244SX | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | 74ALVC244D,118 vs PI74LCX244SX |
74LCX244M | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 74ALVC244D,118 vs 74LCX244M |