There are no models available for this part yet.
Overview of 74ALVC245PW by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC245PW | Texas Instruments | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74ALVC245PWR | Texas Instruments | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 |
CAD Models for 74ALVC245PW by Philips Semiconductors
Part Data Attributes for 74ALVC245PW by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Control Type
|
COMMON CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
JESD-30 Code
|
R-PDSO-G20
|
Load Capacitance (CL)
|
50 pF
|
Max I(ol)
|
0.024 A
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3.4 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Related Parts for 74ALVC245PW
-
74ALVC541PWBus Driver/Transceivers
-
74VHC132MTCXGates
-
AT90CAN128-16AUMicrocontrollers
-
TPS62091RGTSwitching Regulator or Controllers
-
IPB60R190C6Power Field-Effect Transistors
-
C1608X5R1E225M080ABFixed Capacitors
-
STPS40150CTRectifier Diodes
-
TPS73101DBVTLinear Regulator ICs
-
AD8606ARMZ-R7Operational Amplifiers