-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1899
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC32D,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 | Buy Now |
DISTI #
1727-74ALVC32D,118TR-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SO Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1317 / $0.1633 | Buy Now |
DISTI #
74ALVC32D,118
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ALVC32D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1544 | Buy Now |
DISTI #
771-ALVC32D118
|
Mouser Electronics | Logic Gates 74ALVC32D/SOT108/SO14 RoHS: Compliant | 9535 |
|
$0.1310 / $0.2900 | Buy Now |
DISTI #
V79:2366_26936339
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 2440 |
|
$0.1166 / $0.1836 | Buy Now |
|
Future Electronics | 74ALVC Series 1.65 to 3.6 V Surface Mount Quad 2-Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1310 / $0.1430 | Buy Now |
DISTI #
62507274
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R Min Qty: 51 Package Multiple: 1 Date Code: 1950 | Americas - 2440 |
|
$0.1166 / $0.1454 | Buy Now |
|
Rochester Electronics | 74ALVC32D - OR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27500 |
|
$0.1164 / $0.1369 | Buy Now |
DISTI #
74ALVC32D,118
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74ALVC32D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1544 | Buy Now |
DISTI #
74ALVC32D.118
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS,TTL, SMD, SO14, 1.65÷3.6VDC, ALVC Min Qty: 1 | 0 |
|
$0.1910 / $0.5590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC32D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC32D,118
Nexperia
74ALVC32 - Quad 2-input OR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |