-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1907
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC541D,118 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 | Buy Now |
DISTI #
1727-74ALVC541D,118CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1890 In Stock |
|
$0.2989 / $0.8400 | Buy Now |
DISTI #
74ALVC541D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC541D,118) RoHS: Compliant Min Qty: 1271 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 28000 Partner Stock |
|
RFQ | |
DISTI #
74ALVC541D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC541D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2756 / $0.3281 | Buy Now |
DISTI #
771-ALVC541D118
|
Mouser Electronics | Buffers & Line Drivers 74ALVC541D/SOT163/SO20 RoHS: Compliant | 1468 |
|
$0.2730 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Rochester Electronics | 74ALVC541D - Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 28000 |
|
$0.2439 / $0.2870 | Buy Now |
DISTI #
74ALVC541D,118
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74ALVC541D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC541D,118
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74ALVC541D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC541D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC541D,118
Nexperia
74ALVC541 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |