-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1910
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74ALVC574PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 | Buy Now |
DISTI #
1727-6566-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2874 In Stock |
|
$0.2815 / $0.7500 | Buy Now |
DISTI #
74ALVC574PW,118
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC574PW,118) RoHS: Compliant Min Qty: 1364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 13135 Partner Stock |
|
RFQ | |
DISTI #
74ALVC574PW,118
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC574PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2568 / $0.3057 | Buy Now |
DISTI #
771-ALVC5PW118
|
Mouser Electronics | Flip Flops 74ALVC574PW/SOT360/TSSOP20 RoHS: Compliant | 4646 |
|
$0.2580 / $0.7600 | Buy Now |
|
Future Electronics | 74ALVC Series 3.6V 3-State Octal D-Type Flip-Flop Positive Edge Trigger TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2750 | Buy Now |
|
Future Electronics | 74ALVC Series 3.6V 3-State Octal D-Type Flip-Flop Positive Edge Trigger TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Rochester Electronics | 74ALVC574 - Octal D-type flip-flop, positive-edge trigger, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 13135 |
|
$0.2274 / $0.2675 | Buy Now |
DISTI #
74ALVC574PW.118
|
TME | IC: digital, D flip-flop, Ch: 8, SMD, TSSOP20, reel,tape, ALVC Min Qty: 1 | 0 |
|
$0.3630 / $0.8930 | RFQ |
DISTI #
74ALVC574PW,118
|
Avnet Asia | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R (Alt: 74ALVC574PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2278 / $0.2547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC574PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC574PW,118
Nexperia
74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ALVC574PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC574PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC574PW | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74ALVC574PW,118 vs 74ALVC574PW |
935269739118 | Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 74ALVC574PW,118 vs 935269739118 |
TC74VCX574FT(EL) | TC74VCX574FT(EL) | Toshiba America Electronic Components | 74ALVC574PW,118 vs TC74VCX574FT(EL) |
74ALVC574PW,112 | 74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74ALVC574PW,118 vs 74ALVC574PW,112 |