-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74ALVCH162245 Series 3.6 V 3-State Sixteen Surface Mount Transceiver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 39 | 0 |
|
$0.9500 | Buy Now |
|
Rochester Electronics | 74ALVCH162245DGG - Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, TSSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$0.3999 / $0.4705 | Buy Now |
DISTI #
74ALVCH162245DGG,1
|
Avnet Silica | Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP Tube (Alt: 74ALVCH162245DGG,1) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCH162245DGG,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH162245DGG,1
Nexperia
74ALVCH162245 - 16-bit bus transceiver with direction pin and 30 Ohm termination resistor; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IT CAN ALSO OPERATE FROM 3.0V TO 3.6V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.9 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |