Logic
74ALVCH16244DL,118
Description: 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin

Overview of 74ALVCH16244DL,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ALVCH16244DL,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74ALVCH16244DL118-ND
DigiKey IC BUFFER NON-INVERT 3.6V 48SSOP Min Qty: 494 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3819
In Stock
  • 494 $0.6100
$0.6100 Buy Now
Rochester Electronics 74ALVCH16244DL - Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, SSOP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.6143
  • 25 $0.6020
  • 100 $0.5774
  • 500 $0.5529
  • 1,000 $0.5222
$0.5222 / $0.6143 Buy Now

CAD Models for 74ALVCH16244DL,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16244DL,118 by NXP Semiconductors

74ALVCH16244DL,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
Pin Count
48
Manufacturer Package Code
SOT370-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ALVCH16244DL,118
    NXP Semiconductors
    74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin
    VS

Alternate Parts for 74ALVCH16244DL,118

This table gives cross-reference parts and alternative options found for 74ALVCH16244DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16244DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16244DL,112 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16244DL,118 vs 74ALVCH16244DL,112
IDT74ALVCH16244PVG Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ALVCH16244DL,118 vs IDT74ALVCH16244PVG
74ALVCH16244DL,112 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) SSOP 48-Pin NXP Semiconductors 74ALVCH16244DL,118 vs 74ALVCH16244DL,112
74ALVCH16244DL IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16244DL,118 vs 74ALVCH16244DL
74ALVCH16244DL,118 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16244DL,118 vs 74ALVCH16244DL,118
74ALVC16244DL Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVCH16244DL,118 vs 74ALVC16244DL
74ALVCH162244DL IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16244DL,118 vs 74ALVCH162244DL
74ALVCH162244DL Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVCH16244DL,118 vs 74ALVCH162244DL
SN74ALVC16244DLR 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16244DL,118 vs SN74ALVC16244DLR
74ALVCH16244DLG4 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16244DL,118 vs 74ALVCH16244DLG4
Part Number Description Manufacturer Compare
SN74ALVC16244DL ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC 74ALVCH16244DL,118 vs SN74ALVC16244DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16244DL,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16244DL,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVCH16244DL,118 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16244DL,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16244DL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16244DL,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16244DL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16244DL,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16244DL,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: