Logic
74ALVCH16245DGGRG4
Texas Instruments
Description: 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85

Overview of 74ALVCH16245DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for 74ALVCH16245DGGRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-74ALVCH16245DGGR
Mouser Electronics Bus Transceivers 16-Bit Bus Trnscvr With 3-State Outputs RoHS: Compliant 0
  • 2,000 $0.7920
  • 4,000 $0.7760
  • 10,000 $0.7530
$0.7530 / $0.7920 Order Now
Bristol Electronics   41
RFQ
Quest Components Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP 546
  • 1 $1.1700
  • 72 $0.5460
  • 367 $0.4875
$0.4875 / $1.1700 Buy Now

CAD Models for 74ALVCH16245DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ALVCH16245DGGRG4 by Texas Instruments

74ALVCH16245DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3.7 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16245DGGRG4
    Texas Instruments
    16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for 74ALVCH16245DGGRG4

This table gives cross-reference parts and alternative options found for 74ALVCH16245DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16245DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16245PAG TSSOP-48, Tube Integrated Device Technology Inc 74ALVCH16245DGGRG4 vs 74ALVCH16245PAG
IDT74ALVCH16245PAG8 Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74ALVCH16245DGGRG4 vs IDT74ALVCH16245PAG8
74ALVC16245MTDX_NL Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16245DGGRG4 vs 74ALVC16245MTDX_NL
74ALVCH16245DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16245DGGRG4 vs 74ALVCH16245DGG-T
74VCXH16245DT ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16245DGGRG4 vs 74VCXH16245DT
74VCXH16245TTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVCH16245DGGRG4 vs 74VCXH16245TTR
74ALVCH16245PAG8 TSSOP-48, Reel Integrated Device Technology Inc 74ALVCH16245DGGRG4 vs 74ALVCH16245PAG8
PI74ALVCH16245AEX Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16245DGGRG4 vs PI74ALVCH16245AEX
74ALVCH16245DGG Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Nexperia 74ALVCH16245DGGRG4 vs 74ALVCH16245DGG
HD74ALVCH16245T ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74ALVCH16245DGGRG4 vs HD74ALVCH16245T
Part Number Description Manufacturer Compare
SN74LVT16245ADLRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16245DGGRG4 vs SN74LVT16245ADLRG4
935075440112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16245DGGRG4 vs 935075440112
74ALVCH16245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16245DGGRG4 vs 74ALVCH16245DG-T
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia 74ALVCH16245DGGRG4 vs 74LVT16374ADL,118
74VCXH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16245DGGRG4 vs 74VCXH16245DTR
74ALVT16245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors 74ALVCH16245DGGRG4 vs 74ALVT16245DL-T
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ALVCH16245DGGRG4 vs 74LVTH16245ADL
CLVTH16374IDLREP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ALVCH16245DGGRG4 vs CLVTH16374IDLREP
74ALVT16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16245DGGRG4 vs 74ALVT16240DGG
SN74ALVTH162245GR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16245DGGRG4 vs SN74ALVTH162245GR

Related Parts for 74ALVCH16245DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16245DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16245DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ALVCH16245DGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16245DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16245DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16245DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16245DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16245DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16245DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: