Logic
74ALVCH16373DGG,11
Description: 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin

Overview of 74ALVCH16373DGG,11 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH16373DGGRG4 Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
SN74ALVCH16373DGGR Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for 74ALVCH16373DGG,11 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVCH16373DGG,11
Avnet Americas Latch Transparent 3-State D-Type 2.5V/3.3V 16-Bit 48-Pin TSSOP - Rail/Tube (Alt: 74ALVCH16373DGG,11) RoHS: Compliant Min Qty: 669 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 2149 Partner Stock
RFQ
Rochester Electronics 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 1533
  • 1 $0.5451
  • 25 $0.5342
  • 100 $0.5124
  • 500 $0.4906
  • 1,000 $0.4633
$0.4633 / $0.5451 Buy Now

CAD Models for 74ALVCH16373DGG,11 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16373DGG,11 by NXP Semiconductors

74ALVCH16373DGG,11
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power Supplies
3.3 V
Prop. Delay@Nom-Sup
3.3 ns
Propagation Delay (tpd)
5.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16373DGG,11
    NXP Semiconductors
    74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin
    VS

Alternate Parts for 74ALVCH16373DGG,11

This table gives cross-reference parts and alternative options found for 74ALVCH16373DGG,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16373DGG,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VCXH16373MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16373DGG,11 vs 74VCXH16373MTDX
74VCXH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74VCXH16373DT
PI74VCX16373AX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16373DGG,11 vs PI74VCX16373AX
IDT74ALVCH16373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74ALVCH16373DGG,11 vs IDT74ALVCH16373PA
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16373DGG,11 vs 74VCXH16373DTR
PI74VCX16373A Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16373DGG,11 vs PI74VCX16373A
74ALVCH16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16373DGG,11 vs 74ALVCH16373DGGRG4
74ALVCH16373TX ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74ALVCH16373TX
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74VCXH16373DTR
PI74AVCH16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16373DGG,11 vs PI74AVCH16373A
Part Number Description Manufacturer Compare
74ALVCH16373TX ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74ALVCH16373TX
74VCXH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74VCXH16373DT
74VCXH16373MTD ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74VCXH16373MTD
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373DGG,11 vs 74VCXH16373DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16373DGG,11 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16373DGG,11 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVCH16373DGG,11 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16373DGG,11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16373DGG,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16373DGG,11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16373DGG,11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16373DGG,11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16373DGG,11 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: