74ALVCH16373DGG,118
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Overview of 74ALVCH16373DGG,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH16373DGGRG4 Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
SN74ALVCH16373DGGR Texas Instruments 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for 74ALVCH16373DGG,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVCH16373DGG:11
Avnet Asia Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74ALVCH16373DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days 2000
  • 2,000 $0.5293
  • 4,000 $0.4940
  • 6,000 $0.4812
  • 10,000 $0.4690
  • 20,000 $0.4574
  • 50,000 $0.4464
  • 100,000 $0.4359
$0.4359 / $0.5293 Buy Now
DISTI # 74ALVCH16373DGG:11
Avnet Silica Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R (Alt: 74ALVCH16373DGG:11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Silica - 2000
Buy Now

CAD Models for 74ALVCH16373DGG,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16373DGG,118 by Nexperia

74ALVCH16373DGG,118
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP-48
Reach Compliance Code
compliant
Additional Feature
CAN ALSO OPERATES AT 2.3 TO 2.7 AND 3 TO 3.6 V RANGE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
0.04 mA
Propagation Delay (tpd)
5.9 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16373DGG,118
    Nexperia
    Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16373DGG,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16373DGG,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVCH16373DGG,118 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16373DGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16373DGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16373DGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16373DGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16373DGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16373DGG,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: