Logic
74ALVCH16373T
Description: Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Overview of 74ALVCH16373T by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ALVCH16373T by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 21747
  • 1 $0.3640
  • 25 $0.3567
  • 100 $0.3422
  • 500 $0.3276
  • 1,000 $0.3094
$0.3094 / $0.3640 Buy Now

CAD Models for 74ALVCH16373T by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16373T by Fairchild Semiconductor Corporation

74ALVCH16373T
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6.10 MM, MO-153, TSSOP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16373T
    Fairchild Semiconductor Corporation
    Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
    VS

Alternate Parts for 74ALVCH16373T

This table gives cross-reference parts and alternative options found for 74ALVCH16373T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16373T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VCXH16373MTDX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16373T vs 74VCXH16373MTDX
74VCXH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373T vs 74VCXH16373DT
74ALVCH16373DGG,11 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin NXP Semiconductors 74ALVCH16373T vs 74ALVCH16373DGG,11
PI74VCX16373AX Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16373T vs PI74VCX16373AX
IDT74ALVCH16373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74ALVCH16373T vs IDT74ALVCH16373PA
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16373T vs 74VCXH16373DTR
PI74VCX16373A Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16373T vs PI74VCX16373A
74ALVCH16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16373T vs 74ALVCH16373DGGRG4
74ALVCH16373TX ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153, TSSOP-48 Rochester Electronics LLC 74ALVCH16373T vs 74ALVCH16373TX
74VCXH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC 74ALVCH16373T vs 74VCXH16373DTR
Part Number Description Manufacturer Compare
IDT74ALVCH16373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74ALVCH16373T vs IDT74ALVCH16373PA
SN74AVCH16374DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74ALVCH16373T vs SN74AVCH16374DGG
74ALVCH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16373T vs 74ALVCH16373DT
SN74ALVCH16373KR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74ALVCH16373T vs SN74ALVCH16373KR
IDT74LVC16373APFG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ALVCH16373T vs IDT74LVC16373APFG8
SN74LVC16373AGQLR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74ALVCH16373T vs SN74LVC16373AGQLR
IDT74LVC16373APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 74ALVCH16373T vs IDT74LVC16373APF8
SN74LVCH16373AZQLR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments 74ALVCH16373T vs SN74LVCH16373AZQLR
74LVC16373ADGVRE4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments 74ALVCH16373T vs 74LVC16373ADGVRE4
74ALVCH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi 74ALVCH16373T vs 74ALVCH16373DTR

Related Parts for 74ALVCH16373T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16373T by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16373T by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ALVCH16373T would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16373T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16373T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16373T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16373T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16373T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16373T by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: