Part Details for 74ALVCH16501DL,118 by Nexperia
Overview of 74ALVCH16501DL,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVCH16501DL,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVCH16501DL,118-ND
|
DigiKey | IC 18BIT UNVRSL BUS TXRX 56-SSOP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.9374 / $1.0874 | Buy Now |
DISTI #
74ALVCH16501DL,118
|
Avnet Americas | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R - Tape and Reel (Alt: 74ALVCH16501DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
74ALVCH16501DL,118
|
Avnet Americas | Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R - Tape and Reel (Alt: 74ALVCH16501DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 74ALVCH16501DL,118
74ALVCH16501DL,118 CAD Models
74ALVCH16501DL,118 Part Data Attributes:
|
74ALVCH16501DL,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16501DL,118
Nexperia
74ALVCH16501 - 18-bit universal bus transceiver; 3-state@en-us SSOP 56-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVCH16501DL,118
This table gives cross-reference parts and alternative options found for 74ALVCH16501DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16501DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC16501DLR | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVCH16501DL,118 vs SN74ALVC16501DLR |
SN74ALVC16501DL | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVCH16501DL,118 vs SN74ALVC16501DL |
74ALVCH16501PV | SSOP-56, Tube | Integrated Device Technology Inc | 74ALVCH16501DL,118 vs 74ALVCH16501PV |
74ALVCH16501DL,112 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVCH16501DL,118 vs 74ALVCH16501DL,112 |
IDT74ALVCH16501PV | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | 74ALVCH16501DL,118 vs IDT74ALVCH16501PV |
PI74ALVCH16501V | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | 74ALVCH16501DL,118 vs PI74ALVCH16501V |
SN74ALVCH16501DLR | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 74ALVCH16501DL,118 vs SN74ALVCH16501DLR |
74ALVCH16501DL,118 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVCH16501DL,118 vs 74ALVCH16501DL,118 |