-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVT16244 - 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1914
|
Newark | Logic Rohs Compliant: Yes |Nexperia 74ALVT16244DGG,118 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
1727-8379-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3920 In Stock |
|
$1.5128 / $3.1300 | Buy Now |
DISTI #
74ALVT16244DGG,118
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVT16244DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3785 / $1.6453 | Buy Now |
DISTI #
771-74ALVT16244D
|
Mouser Electronics | Buffers & Line Drivers 74ALVT16244DGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$1.5100 / $3.1200 | Order Now |
|
Future Electronics | 74ALVT Series 3.3 V Surface Moutn 3-State 16-Bit Buffer/Driver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Future Electronics | 74ALVT Series 3.3 V Surface Moutn 3-State 16-Bit Buffer/Driver - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Rochester Electronics | 74ALVT16244 - 16-bit buffer/driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 863 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
74ALVT16244DGG,118
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVT16244DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3785 / $1.6453 | Buy Now |
DISTI #
74ALVT16244DGG,118
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVT16244DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.3785 / $1.6453 | Buy Now |
DISTI #
74ALVT16244DGG,118
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R (Alt: 74ALVT16244DGG,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3767 / $1.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVT16244DGG,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVT16244DGG,118
Nexperia
74ALVT16244 - 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP2-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |