Part Details for 74ALVT16245DGG,118 by NXP Semiconductors
Overview of 74ALVT16245DGG,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74ALVT16245DGG,118
74ALVT16245DGG,118 CAD Models
74ALVT16245DGG,118 Part Data Attributes:
|
74ALVT16245DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16245DGG,118
NXP Semiconductors
74ALVT16245 - 2.5V/3.3V ALVT 16-bit transceiver (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 3.5 ns | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74ALVT16245DGG,118
This table gives cross-reference parts and alternative options found for 74ALVT16245DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16245DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16245DGG,512 | 74ALVT16245 - 2.5V/3.3V ALVT 16-bit transceiver (3-State) TSSOP 48-Pin | NXP Semiconductors | 74ALVT16245DGG,118 vs 74ALVT16245DGG,512 |
74ALVT16245DGG-T | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74ALVT16245DGG,118 vs 74ALVT16245DGG-T |
74ALVT16245DGG | ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362-1, TSSOP2-48 | NXP Semiconductors | 74ALVT16245DGG,118 vs 74ALVT16245DGG |
74ALVT16245DGG,518 | 74ALVT16245 - 2.5V/3.3V ALVT 16-bit transceiver (3-State) TSSOP 48-Pin | NXP Semiconductors | 74ALVT16245DGG,118 vs 74ALVT16245DGG,518 |