Logic
74ALVT16373DGG,118
Description: 74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) TSSOP 48-Pin

Overview of 74ALVT16373DGG,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 74ALVT16373DGG,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVT16373DGG,118
Avnet Americas Latch Transparent 3-State D-Type 16-Bit 2.5V/3.3V 48-Pin TSSOP - Tape and Reel (Alt: 74ALVT16373DGG,118) RoHS: Compliant Min Qty: 413 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 415 Partner Stock
  • 413 $0.8670
  • 420 $0.8488
  • 830 $0.8246
  • 2,100 $0.8124
  • 4,200 $0.7943
  • 21,000 $0.7761
  • 42,000 $0.7518
$0.7518 / $0.8670 Buy Now
Rochester Electronics 74ALVT16373DGG - Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 3
  • 1 $0.8842
  • 25 $0.8665
  • 100 $0.8311
  • 500 $0.7958
  • 1,000 $0.7516
$0.7516 / $0.8842 Buy Now

CAD Models for 74ALVT16373DGG,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVT16373DGG,118 by NXP Semiconductors

74ALVT16373DGG,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
PLASTIC, SOT-362, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Additional Feature
VCC OPERATION AT 2.5V OR 3.3V
Family
ALVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVT16373DGG,118
    NXP Semiconductors
    74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) TSSOP 48-Pin
    VS

Related Parts for 74ALVT16373DGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVT16373DGG,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVT16373DGG,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVT16373DGG,118 would you like to use for your alert(s)?
  • Please alert me when 74ALVT16373DGG,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVT16373DGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVT16373DGG,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVT16373DGG,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVT16373DGG,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVT16373DGG,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: