Part Details for 74ALVT16373DL,112 by NXP Semiconductors
Overview of 74ALVT16373DL,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT16373DL,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVT16373DL112-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 48SSOP Min Qty: 126 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
1245 In Stock |
|
$2.3800 | Buy Now |
DISTI #
2156-74ALVT16373DL,112-954-ND
|
DigiKey | NEXPERIA 74ALVT16373DL - BUS DRI Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
563 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | 74ALVT16373DL - Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 563 |
|
$2.0500 / $2.4100 | Buy Now |
DISTI #
4268962
|
Farnell | RoHS: Compliant Min Qty: 151 Container: Each | 0 |
|
$3.4753 | Buy Now |
Part Details for 74ALVT16373DL,112
74ALVT16373DL,112 CAD Models
74ALVT16373DL,112 Part Data Attributes
|
74ALVT16373DL,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16373DL,112
NXP Semiconductors
74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SOT-370, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | VCC OPERATION AT 2.5V OR 3.3V | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74ALVT16373DL,112
This table gives cross-reference parts and alternative options found for 74ALVT16373DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16373DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16373DL-T | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74ALVT16373DL,112 vs 74ALVT16373DL-T |
74ALVT16373DL,118 | 74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT16373DL,112 vs 74ALVT16373DL,118 |
74ALVT16373DL,118 | 74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT16373DL,112 vs 74ALVT16373DL,118 |
74ALVT16373DL,112 | 74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT16373DL,112 vs 74ALVT16373DL,112 |