-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1581 Package Multiple: 31 | 0 |
|
$4.8500 | Buy Now |
|
Rochester Electronics | 74ALVT16373DL - Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, SSOP48 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1245 |
|
$2.0500 / $2.4100 | Buy Now |
DISTI #
4268961
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 1245 |
|
$2.9347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVT16373DL,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVT16373DL,112
Nexperia
74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SOT-370, SSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT370-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | VCC OPERATION AT 2.5V OR 3.3V | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.5 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVT16373DL,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16373DL,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16373DL,112 | 74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT16373DL,112 vs 74ALVT16373DL,112 |
74ALVT16373DL-T | ALVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | NXP Semiconductors | 74ALVT16373DL,112 vs 74ALVT16373DL-T |
74ALVT16373DL,118 | 74ALVT16373 - 2.5 V / 3.3 V 16-bit transparent D-type latch (3-State) SSOP 48-Pin | NXP Semiconductors | 74ALVT16373DL,112 vs 74ALVT16373DL,118 |
74ALVT16373DL,118 | 74ALVT16373 - 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin | Nexperia | 74ALVT16373DL,112 vs 74ALVT16373DL,118 |