Part Details for 74ALVT16823DGG,118 by NXP Semiconductors
Overview of 74ALVT16823DGG,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVT16823DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVT16823DGG118-ND
|
DigiKey | IC FF D-TYPE DUAL 9BIT 56TSSOP Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | 74ALVT16823DGG - Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, TSSOP56 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for 74ALVT16823DGG,118
74ALVT16823DGG,118 CAD Models
74ALVT16823DGG,118 Part Data Attributes
|
74ALVT16823DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16823DGG,118
NXP Semiconductors
74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT364-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | USER SELECTABLE 3.3V VCC | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14.15 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.25 mm |
Alternate Parts for 74ALVT16823DGG,118
This table gives cross-reference parts and alternative options found for 74ALVT16823DGG,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16823DGG,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16823DGG,112 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state TSSOP 56-Pin | NXP Semiconductors | 74ALVT16823DGG,118 vs 74ALVT16823DGG,112 |
74ALVT16823DG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,118 vs 74ALVT16823DG |
74ALVT16823DGG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,118 vs 74ALVT16823DGG-T |
74ALVT16823DGG,112 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us TSSOP 56-Pin | Nexperia | 74ALVT16823DGG,118 vs 74ALVT16823DGG,112 |
935261019112 | ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | NXP Semiconductors | 74ALVT16823DGG,118 vs 935261019112 |
74ALVT16823DGG | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT16823DGG,118 vs 74ALVT16823DGG |
74ALVT16823DG-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,118 vs 74ALVT16823DG-T |
74ALVT16823DGG | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DGG,118 vs 74ALVT16823DGG |