-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us SSOP 56-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74ALVT16823DL,512-1727-ND
|
DigiKey | IC FF D-TYPE DUAL 9BIT 56SSOP Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1326 In Stock |
|
$2.1600 | Buy Now |
DISTI #
74ALVT16823DL,512
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube - Rail/Tube (Alt: 74ALVT16823DL,512) RoHS: Compliant Min Qty: 1326 Package Multiple: 1326 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | 74ALVT16823DL - Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1326 |
|
$1.8500 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVT16823DL,512
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVT16823DL,512
Nexperia
74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us SSOP 56-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT371-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-09-27 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.425 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVT16823DL,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16823DL,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16823DL | Bus Driver, ALVT Series, 2-Func, 9-Bit, True Output, BICMOS, PDSO56 | Nexperia | 74ALVT16823DL,512 vs 74ALVT16823DL |
74ALVT16823DL,512 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT16823DL,512 vs 74ALVT16823DL,512 |
74ALVT16823DL,518 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state SSOP 56-Pin | NXP Semiconductors | 74ALVT16823DL,512 vs 74ALVT16823DL,518 |
935261020112 | ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56 | NXP Semiconductors | 74ALVT16823DL,512 vs 935261020112 |
74ALVT16823DL-T | IC ALVT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118, SOT-371-1, SSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DL,512 vs 74ALVT16823DL-T |
935261020118 | IC ALVT SERIES, 18 1-BIT DRIVER, TRUE OUTPUT, PDSO56, 7.50 MM, PLASTIC, MO-118AB, SOT-371-1, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | 74ALVT16823DL,512 vs 935261020118 |
74ALVT16823DL,518 | 74ALVT16823 - 18-bit bus-interface D-type flip-flop with reset and enable; 3-state@en-us SSOP 56-Pin | Nexperia | 74ALVT16823DL,512 vs 74ALVT16823DL,518 |