Part Details for 74AUP1G00GM by Philips Semiconductors
Overview of 74AUP1G00GM by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G00GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 340000 |
|
RFQ |
Part Details for 74AUP1G00GM
74AUP1G00GM CAD Models
74AUP1G00GM Part Data Attributes
|
74AUP1G00GM
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G00GM
Philips Semiconductors
NAND Gate, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SON, SOLCC6,.04,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N6 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0017 A | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 20.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |