-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G00 - Low-power 2-input NAND gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1927
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G00GN,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
2156-74AUP1G00GN,132-1727-ND
|
DigiKey | IC GATE NAND Min Qty: 1920 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146138 In Stock |
|
$0.1600 | Buy Now |
DISTI #
1727-74AUP1G00GN,132CT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1517 / $0.1760 | Buy Now |
DISTI #
74AUP1G00GN,132
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G00GN,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1490 / $0.1779 | Buy Now |
DISTI #
771-74AUP1G00GN132
|
Mouser Electronics | Logic Gates 74AUP1G00GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1510 / $0.5400 | Order Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Single Low-Power 2-Input NAND Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1562 | Buy Now |
|
Rochester Electronics | 74AUP1G00GN - NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 146138 |
|
$0.1341 / $0.1578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G00GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G00GN,132
Nexperia
74AUP1G00 - Low-power 2-input NAND gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24.9 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |