Part Details for 74AUP1G00GX,125 by Nexperia
Overview of 74AUP1G00GX,125 by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G00GX,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1930
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G00GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
37AH5894
|
Newark | 74Aup1G00Gx/Sot1226/X2Son5 Rohs Compliant: Yes |Nexperia 74AUP1G00GX,125 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4690 | Buy Now |
DISTI #
2156-74AUP1G00GX,125-1727-ND
|
DigiKey | IC Min Qty: 4661 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
265750 In Stock |
|
$0.0600 | Buy Now |
DISTI #
1727-74AUP1G00GX,125TR-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5X2SON Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0641 / $0.0776 | Buy Now |
DISTI #
74AUP1G00GX,125
|
Avnet Americas | NAND Gate 1-Element 2-IN 5-Pin X2SON (SOT-1226) T/R - Tape and Reel (Alt: 74AUP1G00GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-74AUP1G00GX125
|
Mouser Electronics | Logic Gates 74AUP1G00GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0620 / $0.4000 | Order Now |
DISTI #
V36:1790_06481659
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2410 | Americas - 10000 |
|
$0.0584 / $0.0746 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0572 / $0.0858 | Buy Now |
|
Rochester Electronics | 74AUP1G00 - Low-power 2-input NAND gate RoHS: Compliant Status: Active Min Qty: 1 | 265750 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74AUP1G00GX,125
|
Avnet Americas | NAND Gate 1-Element 2-IN 5-Pin X2SON (SOT-1226) T/R - Tape and Reel (Alt: 74AUP1G00GX,125) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
Part Details for 74AUP1G00GX,125
74AUP1G00GX,125 CAD Models
74AUP1G00GX,125 Part Data Attributes:
|
74AUP1G00GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G00GX,125
Nexperia
74AUP1G00 - Low-power 2-input NAND gate@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT1226-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Length | 0.8 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |