There are no models available for this part yet.
Overview of 74AUP1G02GW,125 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74AUP1G02GW,125 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G02GW,125-954-ND
|
DigiKey | IC GATE NOR Min Qty: 5423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
101408 In Stock |
|
$0.0600 | Buy Now | |
DISTI #
74AUP1G02GW,125
|
Avnet Americas | NOR Gate 2-Input 0.8V to 3.6V 5-Pin TSSOP - Tape and Reel (Alt: 74AUP1G02GW,125) RoHS: Compliant Min Qty: 6528 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5662 Partner Stock |
|
$0.0479 / $0.0529 | Buy Now | |
Rochester Electronics | 74AUP1G02GW - NOR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 101408 |
|
$0.0475 / $0.0559 | Buy Now | ||
Ameya Holding Limited | 9730 |
|
RFQ |
CAD Models for 74AUP1G02GW,125 by NXP Semiconductors
Part Data Attributes for 74AUP1G02GW,125 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
|
Pin Count
|
5
|
Manufacturer Package Code
|
SOT353-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
AUP/ULP/V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.05 mm
|
Load Capacitance (CL)
|
30 pF
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.0017 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
24.7 ns
|
Propagation Delay (tpd)
|
24.7 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.8 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for 74AUP1G02GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G02GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G02GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G02GW,125 | 74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | 74AUP1G02GW,125 vs 74AUP1G02GW,125 |
Related Parts for 74AUP1G02GW,125
-
74LVC1G02SE-7Gates
-
SN74LVC244APWRBus Driver/Transceivers
-
LM2664M6/NOPBSwitching Regulator or Controllers
-
GCM21BR71C225KA64LFixed Capacitors
-
BAV199Rectifier Diodes
-
LM317BD2TR4GLinear Regulator ICs
-
LMV842MA/NOPBOperational Amplifiers
-
MAX6747KA29+TPower Management Circuits
-
NSQA6V8AW5T2GTransient Suppressors