-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74AUP1G04FW4-7CT-ND
|
DigiKey | IC INVERTER 1CH 1-INP DFN1010-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1273 / $0.4500 | Buy Now |
DISTI #
74AUP1G04FW4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
621-74AUP1G04FW4-7
|
Mouser Electronics | Inverters AUP CMOS Single Inv 6.1pF 0.8 to 3.6V RoHS: Compliant | 2432 |
|
$0.1040 / $0.4300 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.1248 / $0.8320 | Buy Now | |
DISTI #
74AUP1G04FW4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
74AUP1G04FW4-7
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74AUP1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
74AUP1G04FW4-7
|
Avnet Silica | Inverter 1-Element CMOS 6-Pin X2-DFN T/R (Alt: 74AUP1G04FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy