Part Details for 74AUP1G04GV,125 by NXP Semiconductors
Overview of 74AUP1G04GV,125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74AUP1G04GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP1G04GV,125-954-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC74A Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
529320 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | 74AUP1G04GV - Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 529320 |
|
$0.0581 / $0.0683 | Buy Now |
DISTI #
SMC-74AUP1G04GV,125
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9706 |
|
RFQ |
Part Details for 74AUP1G04GV,125
74AUP1G04GV,125 CAD Models
74AUP1G04GV,125 Part Data Attributes
|
74AUP1G04GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GV,125
NXP Semiconductors
74AUP1G04 - Low-power inverter TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74A, SOT-753, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |