-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G04 - Low-power inverter@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3176-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11956 In Stock |
|
$0.0669 / $0.4400 | Buy Now |
DISTI #
74AUP1G04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
74AUP1G04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
771-74AUP1G04GW-G
|
Mouser Electronics | Inverters 74AUP1G04GW/SOT353/UMT5 RoHS: Compliant | 18905 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | 74AUP Series 2 V Surface Mount 1 Channel Single Low-Power Inverter - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0618 / $0.0702 | Buy Now |
|
Rochester Electronics | 74AUP1G04GW - Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1433 |
|
$0.0475 / $0.0559 | Buy Now |
DISTI #
74AUP1G04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
74AUP1G04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0571 | Buy Now |
DISTI #
74AUP1G04GW.125
|
TME | IC: digital, inverter, NOT, Ch: 1, IN: 1, CMOS, SMD, TSSOP5, Mini Logic Min Qty: 1 | 0 |
|
$0.0790 / $0.2030 | RFQ |
DISTI #
74AUP1G04GW,125
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0479 / $0.0571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G04GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GW,125
Nexperia
74AUP1G04 - Low-power inverter@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G04GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G04GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SP04P5X | TinyLogic ULP Inverter, 3000-REEL | onsemi | 74AUP1G04GW,125 vs NC7SP04P5X |
SN74AUP1G04DCKR | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKR |
NC7SP04P5X_NL | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUP1G04GW,125 vs NC7SP04P5X_NL |
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKTG4 |
SN74AUP1G04DCKRG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKRG4 |
SN74AUP1G04DCKT | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKT |
SN74AUP1G04DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKTE4 |
SN74AUP1G04DCKRE4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW,125 vs SN74AUP1G04DCKRE4 |
TC7SL04FU | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1G04GW,125 vs TC7SL04FU |