-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G04-Q100 - Low-power inverter@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1944
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G04GW-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1030 | Buy Now |
DISTI #
1727-2179-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5697 In Stock |
|
$0.0789 / $0.3600 | Buy Now |
DISTI #
74AUP1G04GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
74AUP1G04GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
771-74AUP1G04GWQ100H
|
Mouser Electronics | Inverters 74AUP1G04GW-Q100/SOT353/UMT5 RoHS: Compliant | 71123 |
|
$0.0790 / $0.3600 | Buy Now |
DISTI #
V36:1790_06481746
|
Arrow Electronics | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2401 | Americas - 3000 |
|
$0.0716 / $0.0930 | Buy Now |
|
Future Electronics | 74AUP Series 3.6V Surface Mount Single Low-Power Inverter - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0638 / $0.0720 | Buy Now |
DISTI #
78827874
|
Verical | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin TSSOP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 3000 |
|
$0.0716 / $0.0930 | Buy Now |
DISTI #
74AUP1G04GW-Q100H
|
TTI | Inverters 74AUP1G04GW-Q100/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0790 | Buy Now |
DISTI #
74AUP1G04GW-Q100H
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G04GW-Q100H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G04GW-Q100H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G04GW-Q100H
Nexperia
74AUP1G04-Q100 - Low-power inverter@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.9 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G04GW-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G04GW-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G04GX | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GW-Q100H vs 74AUP2G04GX |
935335326125 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G04GW-Q100H vs 935335326125 |
935281111132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GW-Q100H vs 935281111132 |
74AUP2G04GXZ | 74AUP2G04 - Low-power dual inverter@en-us | Nexperia | 74AUP1G04GW-Q100H vs 74AUP2G04GXZ |
SN74AUP1G14DCKRG4 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G04GW-Q100H vs SN74AUP1G14DCKRG4 |
935303013125 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN | Nexperia | 74AUP1G04GW-Q100H vs 935303013125 |
SN74AUP1G14DBVTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G04GW-Q100H vs SN74AUP1G14DBVTG4 |
74AUP1G16GS | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G04GW-Q100H vs 74AUP1G16GS |
SN74AUP1G04DBVTG4 | Low-Power Single Inverter Gate 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G04GW-Q100H vs SN74AUP1G04DBVTG4 |
74AUP1G04GN,132 | 74AUP1G04 - Low-power inverter@en-us SON 6-Pin | Nexperia | 74AUP1G04GW-Q100H vs 74AUP1G04GN,132 |