Part Details for 74AUP1G06GF,125 by Nexperia
Overview of 74AUP1G06GF,125 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Price & Stock for 74AUP1G06GF,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G06GF - Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for 74AUP1G06GF,125
74AUP1G06GF,125 CAD Models
74AUP1G06GF,125 Part Data Attributes:
|
74AUP1G06GF,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G06GF,125
Nexperia
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 1 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Propagation Delay (tpd) | 21.3 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |