-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1956
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G07GN,132 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
2156-74AUP1G07GN,132-1727-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 2885 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
148986 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1727-5277-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1188 / $0.3300 | Buy Now |
DISTI #
74AUP1G07GN,132
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G07GN,132) RoHS: Compliant Min Qty: 3473 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 255000 Partner Stock |
|
$0.0900 / $0.0994 | Buy Now |
DISTI #
74AUP1G07GN,132
|
Avnet Americas | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G07GN,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1008 / $0.1200 | Buy Now |
DISTI #
771-74AUP1G07GN132
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G07GN/SOT1115/X2SON6 RoHS: Compliant | 0 |
|
$0.1220 / $0.4500 | Order Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Low Power Buffer w/ Open Drain - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.1039 | Buy Now |
|
Rochester Electronics | 74AUP1G07GN - Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, X2SON6 RoHS: Compliant Status: Active Min Qty: 1 | 148986 |
|
$0.0892 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G07GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G07GN,132
Nexperia
74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.7 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G07GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G07GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279995115 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G07GN,132 vs 935279995115 |
74AUP1G07GM,115 | 74AUP1G07 - Low-power buffer with open-drain output@en-us SON 6-Pin | Nexperia | 74AUP1G07GN,132 vs 74AUP1G07GM,115 |
SN74AUP1G34DCKRE4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G07GN,132 vs SN74AUP1G34DCKRE4 |
74AUP1G34GX | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G07GN,132 vs 74AUP1G34GX |
74AUP1G07GF/S500,132 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | 74AUP1G07GN,132 vs 74AUP1G07GF/S500,132 |
74AUP1G34GM | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G07GN,132 vs 74AUP1G34GM |
74AUP1G17GX,125 | 74AUP1G17 - Low-power Schmitt trigger@en-us | Nexperia | 74AUP1G07GN,132 vs 74AUP1G17GX,125 |
74AUP2G34GF | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74AUP1G07GN,132 vs 74AUP2G34GF |
SN74AUP1G17DRLRG4 | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-553, 5 PIN | Texas Instruments | 74AUP1G07GN,132 vs SN74AUP1G17DRLRG4 |
74AUP1G34FW5-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G07GN,132 vs 74AUP1G34FW5-7 |