-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G07 - Low-power buffer with open-drain output@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4608
|
Newark | Ic, Buff/Dvr, Low Pwr, N Inv, Tssop5, Logic Family/Base Number:74Aup1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, rohs Compliant: Yes |Nexperia 74AUP1G07GW,125 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 395 |
|
$0.0820 / $0.4580 | Buy Now |
DISTI #
1727-6809-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2383 In Stock |
|
$0.0585 / $0.4400 | Buy Now |
DISTI #
74AUP1G07GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting Open Drain 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G07GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
771-AUP1G07GW125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G07GW/SOT353/UMT5 RoHS: Compliant | 34252 |
|
$0.0710 / $0.4400 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Open Drain Non Inverting Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0677 / $0.0773 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V Surface Mount Open Drain Non Inverting Buffer - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0786 | Buy Now |
DISTI #
74AUP1G07GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting Open Drain 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G07GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
74AUP1G07GW.125
|
TME | IC: digital, buffer, Ch: 1, IN: 1, CMOS, SMD, TSSOP5, Mini Logic, AUP Min Qty: 1 | 0 |
|
$0.0878 / $0.1386 | RFQ |
DISTI #
74AUP1G07GW,125
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting Open Drain 5-Pin TSSOP T/R - Tape and Reel (Alt: 74AUP1G07GW,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
74AUP1G07GW,125
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting Open Drain 5-Pin TSSOP T/R (Alt: 74AUP1G07GW,125) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 24000 |
|
$0.0529 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G07GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G07GW,125
Nexperia
74AUP1G07 - Low-power buffer with open-drain output@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203, SOT-353-1, SC-88, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G07GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G07GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935279017125 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUP1G07GW,125 vs 935279017125 |