Part Details for 74AUP1G0832GN,132 by NXP Semiconductors
Overview of 74AUP1G0832GN,132 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74AUP1G0832GN,132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74AUP1G0832GN - AND-OR Gate, AUP/ULP/V Series, 1-Func, 3-Input RoHS: Compliant Status: Active Min Qty: 1 | 3950 |
|
$0.1728 / $0.2033 | Buy Now |
Part Details for 74AUP1G0832GN,132
74AUP1G0832GN,132 CAD Models
74AUP1G0832GN,132 Part Data Attributes:
|
74AUP1G0832GN,132
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G0832GN,132
NXP Semiconductors
74AUP1G0832 - Low-power 3-input AND-OR gate SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND-OR GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21.8 ns | |
Propagation Delay (tpd) | 21.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |