-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1965
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G08GN,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.2030 | Buy Now |
DISTI #
2156-74AUP1G08GN,132-1727-ND
|
DigiKey | IC GATE AND Min Qty: 2885 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
202774 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1727-6812-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
74AUP1G08GN,132
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin XSON - Tape and Reel (Alt: 74AUP1G08GN,132) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
771-74AUP1G08GN132
|
Mouser Electronics | Logic Gates 74AUP1G08GN/SOT1115/X2SON6 RoHS: Compliant | 2995 |
|
$0.1030 / $0.4800 | Buy Now |
|
Future Electronics | 74AUP Series 2 V SMT Single Low-Power 2-Input AND Gate - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0981 / $0.1070 | Buy Now |
|
Rochester Electronics | 74AUP1G08GN - AND Gate, AUP/ULP/V Series, 1-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 202774 |
|
$0.0892 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G08GN,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G08GN,132
Nexperia
74AUP1G08 - Low-power 2-input AND gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1115 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G08GN,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G08GN,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G08GW-Q100H | 74AUP1G08-Q100 - Low-power 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | 74AUP1G08GN,132 vs 74AUP1G08GW-Q100H |
74AUP1G09GN,132 | 74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin | Nexperia | 74AUP1G08GN,132 vs 74AUP1G09GN,132 |
935288304132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G08GN,132 vs 935288304132 |
935288302125 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G08GN,132 vs 935288302125 |
NL17SG08AMUTCG | Single 2-Input AND Gate, 3000-REEL, Automotive Qualified | onsemi | 74AUP1G08GN,132 vs NL17SG08AMUTCG |
935288303132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G08GN,132 vs 935288303132 |
74AUP1G09GM | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G08GN,132 vs 74AUP1G09GM |
935279019125 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G08GN,132 vs 935279019125 |
74AUP1G09GF/S500 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO6 | NXP Semiconductors | 74AUP1G08GN,132 vs 74AUP1G09GF/S500 |
74AUP1G09FW5-7 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G08GN,132 vs 74AUP1G09FW5-7 |