Part Details for 74AUP1G08GW,125 by NXP Semiconductors
Overview of 74AUP1G08GW,125 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74AUP1G08GW,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 509 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 2-Input AND, AUP-CMOS, 6 Pin, Plastic, TSSOP | 307 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for 74AUP1G08GW,125
74AUP1G08GW,125 CAD Models
74AUP1G08GW,125 Part Data Attributes
|
74AUP1G08GW,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G08GW,125
NXP Semiconductors
74AUP1G08 - Low-power 2-input AND gate TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G08GW,125
This table gives cross-reference parts and alternative options found for 74AUP1G08GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G08GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DCKRE4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G08GW,125 vs SN74AUP1G08DCKRE4 |
SN74AUP1G08DCKRG4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G08GW,125 vs SN74AUP1G08DCKRG4 |
NC7SP08P5X | AND Gate, P Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUP1G08GW,125 vs NC7SP08P5X |
SN74AUP1G08DCKR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G08GW,125 vs SN74AUP1G08DCKR |
74AUP1G08GW | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 74AUP1G08GW,125 vs 74AUP1G08GW |
SN74AUP1G08DCKTG4 | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC70, 5 PIN | Texas Instruments | 74AUP1G08GW,125 vs SN74AUP1G08DCKTG4 |
SN74AUP1G08DCKTE4 | Low-Power Single 2-Input Positive-AND Gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G08GW,125 vs SN74AUP1G08DCKTE4 |