-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2245
|
Newark | And Gate, 2 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP1G09GM,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2991 |
|
$0.1360 / $0.4370 | Buy Now |
DISTI #
1727-7881-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3544 In Stock |
|
$0.0720 / $0.4200 | Buy Now |
DISTI #
74AUP1G09GM,115
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G09GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 / $0.0767 | Buy Now |
DISTI #
771-74AUP1G09GM115
|
Mouser Electronics | Logic Gates 74AUP1G09GM/SOT886/XSON6 RoHS: Compliant | 4761 |
|
$0.0710 / $0.4200 | Buy Now |
|
Future Electronics | 74AUP Series 2 V SMT Low-Power 2 Input AND Gate w/ Open Drain - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0705 / $0.0784 | Buy Now |
|
Rochester Electronics | 74AUP1G09GM - AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 5660 |
|
$0.0636 / $0.0748 | Buy Now |
DISTI #
74AUP1G09GM,115
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G09GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 / $0.0767 | Buy Now |
DISTI #
74AUP1G09GM.115
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, XSON6, Mini Logic, -40÷125°C Min Qty: 1 | 0 |
|
$0.1160 / $0.2720 | RFQ |
DISTI #
74AUP1G09GM,115
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G09GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 / $0.0767 | Buy Now |
DISTI #
74AUP1G09GM,115
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74AUP1G09GM,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 15000 |
|
$0.1800 / $0.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G09GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G09GM,115
Nexperia
74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G09GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G09GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G08DCKR | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G09GM,115 vs SN74AUP1G08DCKR |
935292833132 | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GM,115 vs 935292833132 |
74AUP1G08GW-G | Low-power 2-input AND gate | NXP Semiconductors | 74AUP1G09GM,115 vs 74AUP1G08GW-G |
SN74AUP1G08DCKRG4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G09GM,115 vs SN74AUP1G08DCKRG4 |
74AUP1G09GS,132 | 74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us | Nexperia | 74AUP1G09GM,115 vs 74AUP1G09GS,132 |
SN74AUP1G08DCKRE4 | 1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G09GM,115 vs SN74AUP1G08DCKRE4 |
74AUP1G09GS | AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74AUP1G09GM,115 vs 74AUP1G09GS |
SN74AUP1G08DCK | AUP/ULP/V SERIES, 2-INPUT AND GATE, PDSO5 | Texas Instruments | 74AUP1G09GM,115 vs SN74AUP1G08DCK |
74AUP1G09GM,132 | 74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin | Nexperia | 74AUP1G09GM,115 vs 74AUP1G09GM,132 |
74AUP1G09GN,132 | 74AUP1G09 - Low-power 2-input AND gate with open-drain@en-us SON 6-Pin | Nexperia | 74AUP1G09GM,115 vs 74AUP1G09GN,132 |