-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1633
|
Newark | Buffer/Line Driver, -40 To 125Deg C, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Aup1G125, Logic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Nexperia 74AUP1G125GM-Q100X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3470 |
|
$0.1290 / $0.4160 | Buy Now |
DISTI #
1727-8608-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4930 In Stock |
|
$0.0875 / $0.4700 | Buy Now |
DISTI #
74AUP1G125GM-Q100X
|
Avnet Americas | Buffer/Line Driver Single Non-Inverting 3-State-OUT 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G125GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 / $0.0910 | Buy Now |
DISTI #
771-AUP1G125GM-Q100X
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G125GM-Q100/SOT886/XSON6 RoHS: Compliant | 2263 |
|
$0.0840 / $0.4600 | Buy Now |
|
Future Electronics | Low-power buffer/line driver RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0743 / $0.0820 | Buy Now |
|
Rochester Electronics | 74AUP1G125-Q100 - Low-power buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 269330 |
|
$0.0755 / $0.0888 | Buy Now |
DISTI #
74AUP1G125GM-Q100X
|
TTI | Buffers & Line Drivers 74AUP1G125GM-Q100/SOT886/XSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0780 / $0.0830 | Buy Now |
DISTI #
74AUP1G125GM-Q100X
|
Avnet Americas | Buffer/Line Driver Single Non-Inverting 3-State-OUT 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1G125GM-Q100X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 / $0.0910 | Buy Now |
DISTI #
74AUP1G125GM-Q100X
|
Avnet Silica | Buffer/Line Driver Single Non-Inverting 3-State-OUT 6-Pin XSON T/R (Alt: 74AUP1G125GM-Q100X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AUP1G125GM-Q100X
|
EBV Elektronik | Buffer/Line Driver Single Non-Inverting 3-State-OUT 6-Pin XSON T/R (Alt: 74AUP1G125GM-Q100X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy