Part Details for 74AUP1G125GW-Q100 by NXP Semiconductors
Overview of 74AUP1G125GW-Q100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part Details for 74AUP1G125GW-Q100
74AUP1G125GW-Q100 CAD Models
74AUP1G125GW-Q100 Part Data Attributes
|
74AUP1G125GW-Q100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GW-Q100
NXP Semiconductors
AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 24 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |