Part Details for 74AUP1G126FX4-7 by Diodes Incorporated
Overview of 74AUP1G126FX4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G126FX4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G126FX4-7-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 6DFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0994 / $0.1204 | Buy Now |
DISTI #
74AUP1G126FX4-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74AUP1G126FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
621-74AUP1G126FX4-7
|
Mouser Electronics | Buffers & Line Drivers Single Buffer Gate 3-state Output RoHS: Compliant | 0 |
|
$0.1100 / $0.4600 | Order Now |
DISTI #
74AUP1G126FX4-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K - Tape and Reel (Alt: 74AUP1G126FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 85000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
74AUP1G126FX4-7
|
TME | IC: digital, buffer,bus driver,non-inverting, Ch: 1, CMOS, SMD Min Qty: 5 | 0 |
|
$0.0880 / $0.1620 | RFQ |
DISTI #
74AUP1G126FX4-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN1409-6 T&R 5K (Alt: 74AUP1G126FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | 1 4mA 0.8V3.6V 4mA 1 X2-DFN1409-6 Buffer/Driver/Transceiver ROHS | 100 |
|
$0.0919 / $0.0978 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1033 | Buy Now |